Binder Circular Connector, 16 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP40, 678 Series
- RS-artikelnummer:
- 129-8501
- Tillv. art.nr:
- 99.0657.02.16
- Tillverkare / varumärke:
- binder
67 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
278,20 kr
(exkl. moms)
347,75 kr
(inkl. moms)
Enheter | Per unit |
1 - 49 | 278,20 kr |
50 - 99 | 257,31 kr |
100 - 249 | 236,19 kr |
250 - 499 | 215,41 kr |
500 + | 195,06 kr |
- RS-artikelnummer:
- 129-8501
- Tillv. art.nr:
- 99.0657.02.16
- Tillverkare / varumärke:
- binder
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
Cable plug
L= 66 mm Ø= 19.9 mm
Miniature round plug connector, Binder 678
Distortion protection (coding lug) guarantees secure positioning
Strain relief: internal through cable clip
Installation with self-cutting metal screw
Strain relief: internal through cable clip
Installation with self-cutting metal screw
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 16 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 3.0A |
Series | 678 |
Body Orientation | Straight |
Voltage Rating | 60 V |
Contact Plating | Gold |
Strain Relief | Yes |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 129-8501
- Tillv. art.nr:
- 99.0657.02.16
- Tillverkare / varumärke:
- binder