- RS-artikelnummer:
- 124-6017
- Tillv. art.nr:
- UTG1128SH
- Tillverkare / varumärke:
- Souriau
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
137,08 kr
(exkl. moms)
171,35 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 137,08 kr |
5 - 24 | 133,03 kr |
25 + | 129,42 kr |
- RS-artikelnummer:
- 124-6017
- Tillv. art.nr:
- UTG1128SH
- Tillverkare / varumärke:
- Souriau
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Souriau UTG Series of Receptacles
The UTG series from Souriau offers a wide range of quality, high performance connectors and accessories. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications. All models are highly reliable and excellent quality.
• Rugged and robust design ensures high performance in a wide range of climatic conditions
• Available in a wide range of shell sizes and insert arrangements
• Receptacle durability is second to none
• Available in a wide range of shell sizes and insert arrangements
• Receptacle durability is second to none
Souriau UTG Series
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP65 |
Current Rating | 13.0A |
Series | UTG |
Body Orientation | Straight |
Voltage Rating | 2.0 kV |
Shell Size | 12 |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Strain Relief | No |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |