- RS-artikelnummer:
- 124-6000
- Tillv. art.nr:
- UTS712E4S
- Tillverkare / varumärke:
- Souriau
Tillfälligt slut i lager – restorder för leverans 2024-08-19
Lagt till varukorgen
Pris (ex. moms) Varje
231,27 kr
(exkl. moms)
289,09 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 231,27 kr |
5 - 24 | 218,80 kr |
25 + | 208,41 kr |
- RS-artikelnummer:
- 124-6000
- Tillv. art.nr:
- UTS712E4S
- Tillverkare / varumärke:
- Souriau
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Jam Nut Receptacles
A series of Souriau Jam nut receptacles. A Jam nut is commonly used a type of lock nut, where it is jammed up against a standard nut to lock the two in place. These connectors are perfect in environments where standard nuts are not suitable. All models are highly reliable and excellent quality.
Features & Benefits
• Shell Material: Metal or Thermoplastic
• Various current ratings
• Various current ratings
Souriau UTS
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Current Rating | 16.0A |
Series | UTS |
Body Orientation | Straight |
Voltage Rating | 300 V |
Mating Type | Bayonet |
Shell Size | 12 |
Housing Material | Thermoplastic |
Contact Plating | Gold |
Strain Relief | No |
Maximum Operating Temperature | +105°C |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 124-6000
- Tillv. art.nr:
- UTS712E4S
- Tillverkare / varumärke:
- Souriau