- RS-artikelnummer:
- 425-777
- Tillv. art.nr:
- HDP24-24-19PE-L017
- Tillverkare / varumärke:
- Deutsch
84 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
201,19 kr
(exkl. moms)
251,49 kr
(inkl. moms)
Enheter | Per unit |
1 - 24 | 201,19 kr |
25 + | 191,12 kr |
- RS-artikelnummer:
- 425-777
- Tillv. art.nr:
- HDP24-24-19PE-L017
- Tillverkare / varumärke:
- Deutsch
Lagstiftning och ursprungsland
Produktdetaljer
HDP20 Receptacles
Size 12 Contacts 25A
Size 16 Contacts 13A
Size 20 Contacts 7.5A
Size 16 Contacts 13A
Size 20 Contacts 7.5A
Approvals
IP67
HDP20 Range
A range of Heavy Duty thermoplastic, multipole, circular, sealed connectors.,Available in 2 sizes ranging from 8 to 47 ways, in standard or `reverse sex` options.,Straight or right angled clam shell backshells accepting a variety of conduit sizes are also available. Uses Deutsch solid contacts size 12, 16 and 20 depending on the planform selected. For suitable contacts see for example, size 12 (stock no. 425-828), size 16 (stock no. 425-761), size 20 (stock no. 425-834). For a suitable crimp tool see stock no. 425-973.
Sealed to IP67
Durable – 100 mating cycles minimum
Vibration proof – 20g's at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344
Durable – 100 mating cycles minimum
Vibration proof – 20g's at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 19 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Series | HD20 |
Body Orientation | Straight |
Shell Size | 24 |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Strain Relief | Yes |
Contact Plating | Nickel |
Contact Material | Copper |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS-artikelnummer:
- 425-777
- Tillv. art.nr:
- HDP24-24-19PE-L017
- Tillverkare / varumärke:
- Deutsch