- RS-artikelnummer:
- 848-8464
- Tillv. art.nr:
- UTS1JC142G1P
- Tillverkare / varumärke:
- Souriau Sunbank by Eaton
Denna produkt har utgått
- RS-artikelnummer:
- 848-8464
- Tillv. art.nr:
- UTS1JC142G1P
- Tillverkare / varumärke:
- Souriau Sunbank by Eaton
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Souriau UTS Series Plugs & Receptacles
The UTS series of receptacles from Souriau offers a wide range of quality, box mounted and cable-mounted plugs to cable mounted inline and PCB-mounted receptacles. The series can accommodate wires in a host of ways. These include crimp, solder and screw termination and all receptacles have a robust design to ensure high performance in harsh climatic conditions. All models are highly reliable and excellent quality.
Features & Benefits
• Robust design ensures high performance in a wide range of climatic conditions
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
Souriau UTS Series Plugs & Receptacles
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | In-line |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 40.0A |
Body Orientation | Straight |
Series | UTS |
Voltage Rating | 300.0 V |
Shell Size | 14 |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Strain Relief | Yes |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
- RS-artikelnummer:
- 848-8464
- Tillv. art.nr:
- UTS1JC142G1P
- Tillverkare / varumärke:
- Souriau Sunbank by Eaton