Marl Blue LED Indicator Lamp, 24V dc, Midget Groove Base, 4.8mm Diameter, 2000mcd
- RS-artikelnummer:
- 238-7674
- Tillv. art.nr:
- 205-930-22-38
- Tillverkare / varumärke:
- Marl
Denna bild representerar endast produktgruppen
Mängdrabatt möjlig
Antal (1 enhet)*
172,73 kr
(exkl. moms)
215,91 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 26 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 14 | 172,73 kr |
| 15 - 49 | 136,74 kr |
| 50 - 99 | 117,00 kr |
| 100 - 249 | 97,59 kr |
| 250 + | 86,39 kr |
*vägledande pris
- RS-artikelnummer:
- 238-7674
- Tillv. art.nr:
- 205-930-22-38
- Tillverkare / varumärke:
- Marl
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
| Brand | Marl | |
| Voltage Rating | 24V dc | |
| Lamp Type | LED | |
| Light Output Colour | Blue | |
| Intensity | 2000mcd | |
| Lamp Base | Midget Groove | |
| Chip Type | Single Chip | |
| Diameter | 4.8mm | |
| Length | 15mm | |
| Viewing Angle | 120 ° | |
| Peak Wavelength | 470nm | |
| Current Rating | 20mA | |
| Life Hours | 100000h | |
| Välj alla | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 24V dc | ||
Lamp Type LED | ||
Light Output Colour Blue | ||
Intensity 2000mcd | ||
Lamp Base Midget Groove | ||
Chip Type Single Chip | ||
Diameter 4.8mm | ||
Length 15mm | ||
Viewing Angle 120 ° | ||
Peak Wavelength 470nm | ||
Current Rating 20mA | ||
Life Hours 100000h | ||
- COO (Country of Origin):
- GB
T 1 3//4 Midget Groove, Ultra-Bright LEDs, 205 Series
Centre contact anode
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies
Note
These LEDs should only be used with suitably rated lampholders. Live parts should be inaccessible when in use.

MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
relaterade länkar
- Marl White LED Indicator Lamp Midget Groove Base 3000mcd
- Marl Blue LED Indicator Lamp Midget Groove Base 7000mcd
- Marl Green LED Indicator Lamp E10 Base 2000mcd
- Marl Green LED Indicator Lamp Midget Groove Base 6000mcd
- Marl White LED Indicator Lamp Midget Groove Base 9200mcd
- Marl White LED Indicator Lamp Midget Groove Base 14000mcd
- Marl White LED Indicator Lamp Midget Groove Base 9200mcd
- Marl Red LED Indicator Lamp Midget Groove Base 2750mcd