JKL Components Green LED Indicator Lamp, 24V, Wedge Base, 4.5mm Diameter

Antal (1 låda med 100 enheter)*

1 022,80 kr

(exkl. moms)

1 278,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 100 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Låda*
100 +10,228 kr1 022,80 kr

*vägledande pris

RS-artikelnummer:
168-3963
Tillv. art.nr:
LE-0509-01G
Tillverkare / varumärke:
JKL Components
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

JKL Components

Voltage Rating

24V

Light Output Colour

Green

Lamp Type

LED

Lamp Base

Wedge

Diameter

4.5mm

Length

20.3mm

Viewing Angle

95 °

Peak Wavelength

525nm

Current Rating

15mA

COO (Country of Origin):
CN

JKL Wedge Based LEDs


Wedge-based LEDs from JKL Components are ideal for incandescent replacement applications. Available in 5 mm (T-1 3/4) or 10 mm (T-3 1/4) packages they come in both 12 and 24 volt options. These durable LED lamps are available in a range of different colours. There is also a selection of sockets designed to work with wedge-based LEDs for replacement and new applications, for example automotive and avionics.


Replacement LED Lamps, JKL Components

relaterade länkar