JKL Components White LED Indicator Lamp, 24V, Wedge Base, 4.5mm Diameter
- RS-artikelnummer:
- 168-3959
- Tillv. art.nr:
- LE-0509-01W
- Tillverkare / varumärke:
- JKL Components
Antal (1 låda med 100 enheter)*
1 363,60 kr
(exkl. moms)
1 704,50 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 500 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Låda* |
|---|---|---|
| 100 + | 13,636 kr | 1 363,60 kr |
*vägledande pris
- RS-artikelnummer:
- 168-3959
- Tillv. art.nr:
- LE-0509-01W
- Tillverkare / varumärke:
- JKL Components
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
| Brand | JKL Components | |
| Voltage Rating | 24V | |
| Lamp Type | LED | |
| Light Output Colour | White | |
| Lamp Base | Wedge | |
| Diameter | 4.5mm | |
| Length | 20.3mm | |
| Viewing Angle | 95 ° | |
| Current Rating | 15mA | |
| Välj alla | ||
|---|---|---|
Brand JKL Components | ||
Voltage Rating 24V | ||
Lamp Type LED | ||
Light Output Colour White | ||
Lamp Base Wedge | ||
Diameter 4.5mm | ||
Length 20.3mm | ||
Viewing Angle 95 ° | ||
Current Rating 15mA | ||
JKL Wedge Based LEDs
Wedge-based LEDs from JKL Components are ideal for incandescent replacement applications. Available in 5 mm (T-1 3/4) or 10 mm (T-3 1/4) packages they come in both 12 and 24 volt options. These durable LED lamps are available in a range of different colours. There is also a selection of sockets designed to work with wedge-based LEDs for replacement and new applications, for example automotive and avionics.
Replacement LED Lamps, JKL Components
relaterade länkar
- JKL Components White LED Indicator Lamp Wedge Base, 4.5mm Diameter
- JKL Components Yellow LED Indicator Lamp Wedge Base, 4.5mm Diameter
- JKL Components Green LED Indicator Lamp Wedge Base, 4.5mm Diameter
- JKL Components Blue LED Indicator Lamp Wedge Base, 4.5mm Diameter
- JKL Components Red LED Indicator Lamp Wedge Base, 4.5mm Diameter
- JKL Components White LED Indicator Lamp Wedge Base, 4.5mm Diameter
- JKL Components Red LED Indicator Lamp Wedge Base, 10mm Diameter
- JKL Components Green LED Indicator Lamp Wedge Base, 10mm Diameter