JKL Components Blue LED Indicator Lamp, 12V dc, Wedge Base, 10mm Diameter
- RS-artikelnummer:
- 336-075
- Tillv. art.nr:
- LE-0503-03B
- Tillverkare / varumärke:
- JKL Components
För närvarande inte tillgänglig
Tyvärr, vi vet inte när detta kommer att finnas i lager igen.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Var (i ett paket med 5)
11,56 kr
(exkl. moms)
14,45 kr
(inkl. moms)
- RS-artikelnummer:
- 336-075
- Tillv. art.nr:
- LE-0503-03B
- Tillverkare / varumärke:
- JKL Components
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
| Brand | JKL Components | |
| Voltage Rating | 12V dc | |
| Light Output Colour | Blue | |
| Lamp Type | LED | |
| Lamp Base | Wedge | |
| Diameter | 10mm | |
| Length | 27.5mm | |
| Viewing Angle | 18 ° | |
| Peak Wavelength | 470nm | |
| Current Rating | 15mA | |
| Välj alla | ||
|---|---|---|
Brand JKL Components | ||
Voltage Rating 12V dc | ||
Light Output Colour Blue | ||
Lamp Type LED | ||
Lamp Base Wedge | ||
Diameter 10mm | ||
Length 27.5mm | ||
Viewing Angle 18 ° | ||
Peak Wavelength 470nm | ||
Current Rating 15mA | ||
- COO (Country of Origin):
- TW
JKL Wedge Based LEDs
Wedge-based LEDs from JKL Components are ideal for incandescent replacement applications. Available in 5 mm (T-1 3/4) or 10 mm (T-3 1/4) packages they come in both 12 and 24 volt options. These durable LED lamps are available in a range of different colours. There is also a selection of sockets designed to work with wedge-based LEDs for replacement and new applications, for example automotive and avionics.
Replacement LED Lamps, JKL Components
relaterade länkar
- JKL Components Blue LED Indicator Lamp Wedge Base, 10mm Diameter
- JKL Components Yellow LED Indicator Lamp Wedge Base, 10mm Diameter
- JKL Components Red LED Indicator Lamp Wedge Base, 10mm Diameter
- JKL Components White LED Indicator Lamp Wedge Base, 10mm Diameter
- JKL Components Yellow LED Indicator Lamp Wedge Base, 10mm Diameter
- JKL Components Red LED Indicator Lamp Wedge Base, 10mm Diameter
- JKL Components Green LED Indicator Lamp Wedge Base, 10mm Diameter
- JKL Components Blue LED Indicator Lamp Wedge Base, 10mm Diameter