Eaton Blue LED Indicator Lamp, 230V

Antal (1 enhet)*

378,56 kr

(exkl. moms)

473,20 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +378,56 kr

*vägledande pris

RS-artikelnummer:
248-004
Tillv. art.nr:
103131 Z-EL/BL230
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eaton

Voltage Rating

230V

Lamp Type

LED

Light Output Colour

Blue

RoHS-status: Undantagen

COO (Country of Origin):
RO
The Eaton innovative product from Eaton is a compact and efficient lighting solution designed to deliver superior performance while ensuring user satisfaction. The unit operates on both AC and DC voltage, catering to a diverse range of applications. Featuring a sleek blue design, this light combines aesthetic appeal with robust functionality, making it an ideal choice for various environments. Its small dimensions enable easy integration into existing setups without compromising on output. Whether illuminating a workstation or enhancing ambient lighting, this light provides reliability and efficiency. With a low power consumption of 2 watts, it promises excellent energy savings while maintaining bright and clear illumination. This product is built with a degree of protection rated at IP40, ensuring it meets the demands of everyday use and offers long-lasting durability.

Compact design allows for seamless installation in tight spaces
Multi-voltage compatibility supports diverse usage scenarios
Low power consumption minimizes energy costs
Designed with a contemporary blue finish to enhance visual appeal
Robust construction ensures durability and reliability over time
Lightweight design facilitates easy handling and installation
Ideal for both commercial and residential environments

relaterade länkar