RS PRO Yellow LED Indicator Lamp, 24V dc, E10 Base, 10mm Diameter, 120/110mcd

Mängdrabatt möjlig

Antal (1 enhet)*

69,33 kr

(exkl. moms)

86,66 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 enhet(er) från den 22 december 2025
  • Dessutom levereras 1 enhet(er) från den 22 december 2025
  • Dessutom levereras 13 enhet(er) från den 13 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 969,33 kr
10 - 2466,98 kr
25 - 4965,52 kr
50 - 9963,28 kr
100 +61,71 kr

*vägledande pris

RS-artikelnummer:
209-917
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Voltage Rating

24V dc

Lamp Type

LED

Light Output Colour

Yellow

Intensity

120/110mcd

Lamp Base

E10

Chip Type

Multichip

Diameter

10mm

Length

28mm

Peak Wavelength

588nm

Life Hours

100000h

COO (Country of Origin):
GB

E10 MES, Round, Multi-Chip LEDs



Multi-Chip LEDs


Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.


Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures

Note

The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.

relaterade länkar