RS PRO Yellow LED Indicator Lamp, 12V ac/dc, Bi-Pin Base, 4.25mm Diameter, 85mcd

Mängdrabatt möjlig

Antal (1 enhet)*

96,44 kr

(exkl. moms)

120,55 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 25 enhet(er) levereras från den 09 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 996,44 kr
10 - 2486,46 kr
25 - 4978,29 kr
50 - 9969,66 kr
100 +60,70 kr

*vägledande pris

RS-artikelnummer:
205-779
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Voltage Rating

12V ac/dc

Light Output Colour

Yellow

Lamp Type

LED

Intensity

85mcd

Lamp Base

Bi-Pin

Lamp Size

3 mm

Chip Type

Single Chip

Diameter

4.25mm

Length

17mm

Peak Wavelength

592nm

Life Hours

100000h

COO (Country of Origin):
GB

Bi-Pin ac/dc LED Indicator, T1


Brought to you by RS Pro, these LED indicators are single chip and feature a simple lead pin connection for easy installation. Providing a good level of brightness over a long service life, these T1 sized LED indicators are suitable for use in various instrumentation applications. All models are highly and excellent quality.

Features & Benefits


12, 24, 28 V ac/dc types

Half-wave rectifier

Anode identified by + sign on body for dc use

Reverse polarity protection diode

Life Expectancy of 100000 h

relaterade länkar