DIS Sensors QG65-KD-030H-AI-CM 2 Axis Inclination Sensor, IP67

Utgått
RS-artikelnummer:
285-8689
Distrelec artikelnummer:
300-30-997
Tillv. art.nr:
QG65-KD-030H-AI-CM
Tillverkare / varumärke:
DIS Sensors
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

DIS Sensors

Number of Axis

2

Measurement Range

± 30°

Resolution

0.01 °

Accuracy

0.05 °

IP Rating

IP67

COO (Country of Origin):
NL
The inclination sensor is a versatile and reliable solution for measuring angles in various applications. With a measuring range of ±30° and a compact housing, this sensor provides accurate readings in challenging environments.

Plastic injection molded housing for durability
IP67 Ingress Protection for use in harsh conditions
± 30° measuring range for versatile applications
Accuracy of 0.05° typ. for precise angle measurements
Output of 4 - 20 mA for easy integration with existing systems