DeWALT 3/8 in 18V Impact Wrench

Antal (1 enhet)*

3 043,82 kr

(exkl. moms)

3 804,78 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 13 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +3 043,82 kr

*vägledande pris

RS-artikelnummer:
250-8553
Tillv. art.nr:
DCF923N-XJ
Tillverkare / varumärke:
DeWALT
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

DeWALT

Voltage Rating

18V

Drive Size

3/8 in

Impact Rate

3600bpm

Maximum Torque - Releasing

609Nm

Brushed/Brushless Motor

Brushless

Maximum Torque - Fastening

406Nm

Number of Batteries Supplied

0

Model Number

DCF923

COO (Country of Origin):
CN
The DeWALT 18 V XR impact wrench with hog ring anvil was designed to easily handle various fastening projects, the brushless motor provides a heavy-duty, powerful durable tool with an extended runtime whilst maintaining a compact design, featuring a soft joint mode which offers faster application speed for fasteners driven in timber, it has 406 Nm of fastening torque and 610 Nm of breakaway torque.

Bright white LED with delay feature for improved visibility and flashlight functionality
Rubber grip increase comfort and provide greater application control
Ultra compact, lightweight design allows for use in confined spaces
Intelligent trigger allowing total control over all applications

relaterade länkar