DeWALT DCF801N-XJ - Cordless Impact Driver

Antal (1 enhet)*

2 049,82 kr

(exkl. moms)

2 562,28 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 13 enhet(er) är redo att levereras
  • Plus 6 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 049,82 kr

*vägledande pris

RS-artikelnummer:
173-225
Tillv. art.nr:
DCF801N-XJ
Tillverkare / varumärke:
DeWALT
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

DeWALT

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

RoHS-status: Undantagen

COO (Country of Origin):
CN
The DeWALT 12V XR Brushless Sub-Compact Impact Driver is designed to provide you with exceptional control, precision, and portability. With 3 electronic speeds and a Precision Drive mode, this impact driver allows you to work on fine screw work without damaging the material. Its compact design, 20% more runtime, and lightweight construction make it ideal for working in tight spaces and on the go.

Compact design 33mm shorter than the previous generation, allowing for use in even smaller spaces
3 Electronic speeds Greater control when working on precise applications
Precision Drive mode Ideal for fine screw work, preventing damage to the screw head or material
20% more runtime than the previous generation Longer usage before recharging
Lightweight Only 0.9kg (tool only) for ultimate portability
Battery Chemistry Li-Ion, Battery Capacity 2 Ah, Battery Voltage 12 V Reliable and long-lasting power source

relaterade länkar