Infineon FF300R06KE3B2HOSA1 Series IGBT Module, 400 A 600 V, 7-Pin 62MM Module, Panel Mount
- RS-artikelnummer:
- 838-6876
- Tillv. art.nr:
- FF300R06KE3B2HOSA1
- Tillverkare / varumärke:
- Infineon
Mängdrabatt möjlig
Antal (1 enhet)*
970,53 kr
(exkl. moms)
1 213,16 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet |
|---|---|
| 1 - 1 | 970,53 kr |
| 2 - 4 | 951,12 kr |
| 5 + | 922,01 kr |
*vägledande pris
- RS-artikelnummer:
- 838-6876
- Tillv. art.nr:
- FF300R06KE3B2HOSA1
- Tillverkare / varumärke:
- Infineon
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
| Brand | Infineon | |
| Maximum Continuous Collector Current | 400 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 940 W | |
| Configuration | Series | |
| Package Type | 62MM Module | |
| Mounting Type | Panel Mount | |
| Channel Type | N | |
| Pin Count | 7 | |
| Switching Speed | 1MHz | |
| Transistor Configuration | Series | |
| Dimensions | 106.4 x 61.4 x 29mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Välj alla | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 400 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 940 W | ||
Configuration Series | ||
Package Type 62MM Module | ||
Mounting Type Panel Mount | ||
Channel Type N | ||
Pin Count 7 | ||
Switching Speed 1MHz | ||
Transistor Configuration Series | ||
Dimensions 106.4 x 61.4 x 29mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
IGBT Modules, Infineon
The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBTs can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBTs can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.
Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
relaterade länkar
- Infineon FF600R12KT4HOSA1 Dual IGBT Module, 600 A 1200 V AG-62MM
- Infineon FF300R12KE4HOSA1 Series IGBT Module 7-Pin 62MM Module, Panel Mount
- Infineon FF150R12KE3GB2HOSA1 Series IGBT Module 7-Pin 62MM Module, Panel Mount
- Infineon FF200R12KE3HOSA1 Series IGBT Module 7-Pin 62MM Module, Panel Mount
- Infineon FF150R12KS4HOSA1 Series IGBT Module 7-Pin 62MM Module, Panel Mount
- Infineon FF200R12KT3EHOSA1 Series IGBT Module 7-Pin 62MM Module, Panel Mount
- Infineon FF600R12KE4BOSA1 Dual IGBT, 600 A 1200 V AG-62MM
- Infineon FZ400R12KE3B1HOSA1 Single IGBT Module 5-Pin 62MM Module, Panel Mount