Schurter 4A, 250 V ac Male Panel Mount Filtered IEC Connector 2 Pole 5145.1356.411, Quick Connect None Fuse
- RS-artikelnummer:
- 878-4166
- Tillv. art.nr:
- 5145.1356.411
- Tillverkare / varumärke:
- Schurter
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
607,82 kr
(exkl. moms)
759,78 kr
(inkl. moms)
- RS-artikelnummer:
- 878-4166
- Tillv. art.nr:
- 5145.1356.411
- Tillverkare / varumärke:
- Schurter
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
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | 2 Pole | |
| Termination Method | Quick Connect | |
| Current Rating | 4A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz | |
| IEC Connector Type | C14 | |
| Width | 36mm | |
| Depth | 64.2mm | |
| Height | 91.5mm | |
| Välj alla | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type 2 Pole | ||
Termination Method Quick Connect | ||
Current Rating 4A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 50 (IEC) Hz, 60 (UL / CSA) Hz | ||
IEC Connector Type C14 | ||
Width 36mm | ||
Depth 64.2mm | ||
Height 91.5mm | ||
- COO (Country of Origin):
- CH
5145 Series
Schurter 5145 series C14 power entry modules are high performance IEC inlets that feature a line filter and TA45 circuit breaker. The 2-pole rocker switch circuit breaker and line filter offer complete protection to the IEC inlet.
Panel mount: Screw-on mounting from front
Protection class 1
TA45 circuit breaker
Quick connect terminals 6.3 x 0.8 mm
Protection class 1
TA45 circuit breaker
Quick connect terminals 6.3 x 0.8 mm
Standards
IEC/UL 60950
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
relaterade länkar
- Schurter 4A Quick Connect
- Schurter 4A Quick Connect 2 Fuse
- Schurter 4A, 250 V ac Male Panel Mount Filtered IEC Connector 5120.0003.0 None Fuse
- Schurter 4A, 250 V ac Male Panel Mount Filtered IEC Connector 5120.1003.0 None Fuse
- Schurter 10A Quick Connect None Fuse
- Schurter 15A Quick Connect None Fuse
- Schurter 3A Quick Connect None Fuse
- Schurter 6A Quick Connect None Fuse