- RS-artikelnummer:
- 867-6908
- Tillv. art.nr:
- 4303.5003
- Tillverkare / varumärke:
- Schurter
Denna produkt har utgått
- RS-artikelnummer:
- 867-6908
- Tillv. art.nr:
- 4303.5003
- Tillverkare / varumärke:
- Schurter
Lagstiftning och ursprungsland
Produktdetaljer
KFC Series
Professional range of Schurter power entry modules from the KFC series. The modules are available in a variety of current ranges. Ideal for use in medical equipment
IEC Connection Type - C14
Quick Connect Terminals
Panel Mount
Fuse drawer (Fingergrip) can be removed by hand
Quick Connect Terminals
Panel Mount
Fuse drawer (Fingergrip) can be removed by hand
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Specifikationer
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | 2 |
Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
Switch Type | None |
Termination Method | Quick Connect |
Current Rating | 4A |
Voltage Rating | 250 V ac |
Mounting Type | Screw |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
IEC Connector Type | C14 |
Width | 30mm |
Depth | 69.2mm |
Height | 58.3mm |
- RS-artikelnummer:
- 867-6908
- Tillv. art.nr:
- 4303.5003
- Tillverkare / varumärke:
- Schurter