Sök efter P/N

Schurter C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm


Denna produkt har utgått
RS-artikelnummer:
867-1798
Tillv. art.nr:
4301.2003
Tillverkare / varumärke:
Schurter
COO (Country of Origin):
CH

Schurter KEA Series Fused Inlet (C14)




Note

AttributeValue
IEC Connector TypeC14
Mounting TypeSnap-In
GenderMale
Current Rating10A
Body OrientationStraight
Termination MethodQuick Connect
Switch Type2 Pole
Number of Fuses2
Voltage Rating250 V
Fuse Size5 x 20mm