Bulgin C20 Flange Mount IEC Connector
- RS-artikelnummer:
- 866-0149
- Distrelec artikelnummer:
- 143-22-558
- Tillv. art.nr:
- KT0012
- Tillverkare / varumärke:
- Bulgin
Mängdrabatt möjlig
Antal (1 enhet)*
124,43 kr
(exkl. moms)
155,54 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 961 enhet(er) är redo att levereras
- Plus 23 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 124,43 kr |
| 10 - 24 | 119,06 kr |
| 25 - 49 | 114,24 kr |
| 50 + | 109,65 kr |
*vägledande pris
- RS-artikelnummer:
- 866-0149
- Distrelec artikelnummer:
- 143-22-558
- Tillv. art.nr:
- KT0012
- Tillverkare / varumärke:
- Bulgin
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
| Brand | Bulgin | |
| IEC Connector Type | C20 | |
| Mounting Type | Flange Mount | |
| Body Orientation | Straight | |
| Välj alla | ||
|---|---|---|
Brand Bulgin | ||
IEC Connector Type C20 | ||
Mounting Type Flange Mount | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- TN
Bulgin IEC Connector, IEC Connector Type C20, Flange Mount - KT0012
This IEC connector is designed for reliable connections in power distribution applications, conforming to IEC and EN 60320 specifications. With a C20 type and flange mount configuration, it provides a secure and robust interface for mains-powered equipment. Ideal for various appliances, this connector supports easy installation while ensuring excellent performance.
Features & Benefits
• Facilitates connections rated up to 20A, 250V
• Straight body enables straightforward wiring and setup
• Compatible with Bulgin connectors for versatile requirements
• High-quality nylon moulding ensures durability and safety
• Insulating features reduce electrical hazards during operation
• Straight body enables straightforward wiring and setup
• Compatible with Bulgin connectors for versatile requirements
• High-quality nylon moulding ensures durability and safety
• Insulating features reduce electrical hazards during operation
Applications
• Used with industrial automation equipment
• Suitable for general electrical devices requiring a secure connection
• Effective for use in power distribution connectors and systems
• Suitable for general electrical devices requiring a secure connection
• Effective for use in power distribution connectors and systems
What type of connection can be made with this connector?
This connector allows for a secure mains power connection, suitable for high current applications, particularly in industrial environments where reliability is essential.
How does the flange mount design benefit installation?
The flange mount provides added stability and prevents movement during use, ensuring a secure fit in various settings, thus enhancing both performance and safety.
Can it be used in outdoor applications?
While it excels in robust environments, outdoor use should be assessed based on exposure to the elements, as additional protective measures may be required to ensure longevity and safety.
What are the insulation properties of this connector?
The connector features high-quality insulation that provides excellent resistance against electrical hazards, ensuring safe operation under various conditions.
relaterade länkar
- Bulgin C20 Panel Mount IEC Connector Male 250 V
- Bulgin C20 Snap-In IEC Connector Male 250 V
- Bulgin C14 Flange Mount IEC Connector Male 250 V
- Bulgin C16 Flange Mount IEC Connector Male 250 V
- Bulgin C13 Flange Mount IEC Connector Socket 250 V
- Schurter C20 Cable Mount IEC Connector Male 250 V
- Schurter C20 Panel Mount IEC Connector Male 250 V
- Schurter C20 Panel Mount IEC Connector Male 250 V