- RS-artikelnummer:
- 295-8664
- Tillv. art.nr:
- PX0590/63/WH
- Tillverkare / varumärke:
- Bulgin
131 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
37,96 kr
(exkl. moms)
47,45 kr
(inkl. moms)
Enheter | Per unit |
1 + | 37,96 kr |
- RS-artikelnummer:
- 295-8664
- Tillv. art.nr:
- PX0590/63/WH
- Tillverkare / varumärke:
- Bulgin
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TN
Produktdetaljer
10A Flanged Panel Mounting Plug (C16) & Rewireable Free Socket (C15)
Manufactured in nylon, UL94V-0 rated
Panel plug connection by 6.3mm (0.25in) receptacles
Cable dia. to fit boot: 7.6mm max.
Dimensions (mm) Depth 33, Hole dia 3.5, FC 40
Cut out: 27.4x19.8mm radius 5
Panel plug connection by 6.3mm (0.25in) receptacles
Cable dia. to fit boot: 7.6mm max.
Dimensions (mm) Depth 33, Hole dia 3.5, FC 40
Cut out: 27.4x19.8mm radius 5
Note
Hot condition chassis plugs will not mate with standard IEC free sockets.
Approvals
UL recognised component, CSA certified, BSI, IMQ, SEMKO, VDE
Approvals
UL listed; CSA certified; BSI; IMQ; SEMKO; VDE
Specifikationer
Attribute | Value |
---|---|
IEC Connector Type | C16 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Standards Met | BSI, CSA certified, IMQ, SEMKO, UL listed, VDE |
Termination Method | Quick Connect |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |
Shuttered | No |
- RS-artikelnummer:
- 295-8664
- Tillv. art.nr:
- PX0590/63/WH
- Tillverkare / varumärke:
- Bulgin