RS PRO C15 Right Angle Cable Mount IEC Connector Socket, 10A, 250 V

Mängdrabatt möjlig

Antal (1 enhet)*

49,72 kr

(exkl. moms)

62,15 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 68 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 949,72 kr
10 +45,36 kr

*vägledande pris

RS-artikelnummer:
282-5499
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

IEC Connector Type

C15

Mounting Type

Cable Mount

Gender

Female

Current Rating

10A

Body Orientation

Right Angle

Voltage Rating

250 V

COO (Country of Origin):
DE

RS PRO C15 Right Angle Cable Mount IEC Connector Socket


These RS PRO rewireable right angled IEC connectors are manufactured in Germany, are constructed from polyamide 6 and feature screw down terminals. These connectors have been designed with the highest quality and versatility in mind and are suitable for cable with various cross-section and feature screw-down wire harnesses and specific terminal design resulting in increased space within the connector body enabling greater ease of access and speed of wire termination when compared to a conventional connector.

Features and Benefits


  • 16 Amp rated

  • Constructed from polyamide 6

  • ENEC and VDE approved

  • CE and UKCA compliant

  • Manufactured in Germany

Applications


The RS PRO C21 cable connectors are suitable for a wide range of industrial and commercial applications. Some applications include

• Desktop computers
• Monitors
• Older Laptop power supplies
• Printers
• Audio and Video equipment
• Test equipment
• Power supplies
• Commercial appliances

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

relaterade länkar