Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 17.8 x 11.1mm
- RS-artikelnummer:
- 221-5646
- Distrelec artikelnummer:
- 302-32-254
- Tillv. art.nr:
- 3-131-451
- Tillverkare / varumärke:
- Schurter
Mängdrabatt möjlig
Antal (1 enhet)*
120,40 kr
(exkl. moms)
150,50 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Begränsat lager
- Dessutom levereras 7 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 120,40 kr |
| 10 - 49 | 118,05 kr |
| 50 - 99 | 108,42 kr |
| 100 + | 96,43 kr |
*vägledande pris
- RS-artikelnummer:
- 221-5646
- Distrelec artikelnummer:
- 302-32-254
- Tillv. art.nr:
- 3-131-451
- Tillverkare / varumärke:
- Schurter
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
| Brand | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 250 V | |
| Fuse Size | 17.8 x 11.1mm | |
| Välj alla | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 250 V | ||
Fuse Size 17.8 x 11.1mm | ||
- COO (Country of Origin):
- CZ
The Schurter IEC appliance inlet C14 with line switch has a 2-pole. Panel mount with screw-on from front side. Suitable for appliances with protection class I.
Ultra-compact design. Ideal for low profile designs
All single elements are already wired
Ideal for application with high transient loads
Suitable for use in equipment according to IEC/UL 62368-1
All single elements are already wired
Ideal for application with high transient loads
Suitable for use in equipment according to IEC/UL 62368-1
relaterade länkar
- Schurter C14 Panel Mount IEC Connector Male 250 V, Fuse Size 17.8 x 11.1mm
- Schurter C14 Cable Mount IEC Connector Male 250 V
- Schurter C14 Snap-In IEC Connector Male 250 V
- Schurter C14 Panel Mount IEC Connector Male 250 V
- Schurter C14 10A, 250 V
- Schurter C14 10A, 250 V
- RS PRO 12V NiMH Rechargeable Battery Pack, 2Ah - Pack of 1
- FTDI Chip RS485 USB A Male to Cable End Converter Cable