Bulgin Snap-In IEC Connector Male, 10A, 250 V
- RS-artikelnummer:
- 208-8199
- Tillv. art.nr:
- PX0575/30/PC
- Tillverkare / varumärke:
- Bulgin
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 208-8199
- Tillv. art.nr:
- PX0575/30/PC
- Tillverkare / varumärke:
- Bulgin
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
| Brand | Bulgin | |
| Mounting Type | Snap-In | |
| Gender | Male | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 250 V | |
| Välj alla | ||
|---|---|---|
Brand Bulgin | ||
Mounting Type Snap-In | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- TN
The Bulgin PC snap fit to panel inlet fits panel sizes 1, 1.5, 2.0 or 3.0mm. It has PC spills.
It has +70°C of max pin temp
Mouldings are made up of nylon
Mouldings are made up of nylon
relaterade länkar
- Bulgin Snap-In IEC Connector Male 250 V
- Bulgin C14 Right Angle Snap-In IEC Connector Male 250 V
- Bulgin C14 Snap-In IEC Connector Male 250 V
- Bulgin Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C16 Snap-In IEC Connector Male 250 V
- Bulgin 10A, 250 V ac Male Snap-In IEC Filter BZV03/A0620/05
- Bulgin C13 Snap-In IEC Connector Socket 250 V
- Bulgin C14 Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm