- RS-artikelnummer:
- 204-3879
- Tillv. art.nr:
- BZM27/Z0000/53B
- Tillverkare / varumärke:
- Bulgin
56 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
89,82 kr
(exkl. moms)
112,28 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 89,82 kr |
10 - 24 | 86,10 kr |
25 - 49 | 82,82 kr |
50 + | 78,99 kr |
- RS-artikelnummer:
- 204-3879
- Tillv. art.nr:
- BZM27/Z0000/53B
- Tillverkare / varumärke:
- Bulgin
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TN
Produktdetaljer
10 A Snap-In Chassis Plug with Switch
Socket modules for electrical apparatus, fitted with a control switch.
These modules clip into a panel with a maximum thickness of 1.5 mm and are available with three different switches, black or illuminated in red or green.
Blade termination.
These modules clip into a panel with a maximum thickness of 1.5 mm and are available with three different switches, black or illuminated in red or green.
Blade termination.
Specifikationer
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Number of Fuses | None |
Voltage Rating | 250 V |
Shuttered | No |