Schurter C14 Right Angle Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

Antal (1 låda med 50 enheter)*

3 206,65 kr

(exkl. moms)

4 008,30 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 09 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Låda*
50 +64,133 kr3 206,65 kr

*vägledande pris

RS-artikelnummer:
173-7984
Tillv. art.nr:
4301.3201
Tillverkare / varumärke:
Schurter
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schurter

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Right Angle

Termination Method

Screw

Switch Type

None

Number of Fuses

2

Voltage Rating

250 V

Fuse Size

5 x 20mm

COO (Country of Origin):
CZ

10A Screw Mount IEC Inlet with Fuseholder (C14)


A range of screw-on mount IEC appliance inlets with 1 or 2 pole fuseholder for PCB mounting. Removal of the plug is necessary for fuse link replacement. The fuse drawer meets the requirements of medical standard IEC/EN 60601-1 and the fuseholder is accessible from the front of the equipment.

Black thermoplastic housing
Qualified for use in equipment according to IEC/EN 60950

Note

Fuse drawer to be ordered separately
1 pole fuse holder is stock number 498-2653 which fits IEC inlet Stock number 730-0461
2 pole fuse holder is stock number 500-6211 which fits IEC inlet Stock number 730-0470


Chassis/PCB Plugs - Fused

Note

These fused plugs accept 5 x 20mm fuses

relaterade länkar