Schurter C14 Right Angle Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

Antal (1 låda med 50 enheter)*

2 506,55 kr

(exkl. moms)

3 133,20 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 50 enhet(er) från den 24 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Låda*
50 +50,131 kr2 506,55 kr

*vägledande pris

RS-artikelnummer:
173-7980
Tillv. art.nr:
GSF1.2002.31
Tillverkare / varumärke:
Schurter
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schurter

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Right Angle

Termination Method

Screw

Switch Type

None

Number of Fuses

2

Voltage Rating

250 V

Fuse Size

5 x 20mm

COO (Country of Origin):
CZ

10A Screw Mount 90° IEC Fused Inlet (C14)


Panel mount IEC appliance inlets with a screw mount in a right angle style that are suitable for automatic PCB assembling. Maximum pin temperature 70°C. The fuseholder on the inside of the equipment prevents accidental use of incorrect fuse-links by the user.

Black thermoplastic housing
2 pole 5x20mm fuseholder
Panel thickness 1.5mm
Qualified for use in equipment according to IEC/EN 60950


Chassis/PCB Plugs - Fused

Note

These fused plugs accept 5 x 20mm fuses

relaterade länkar