- RS-artikelnummer:
- 173-7840
- Tillv. art.nr:
- 6100.3200
- Tillverkare / varumärke:
- Schurter
Tillfälligt slut i lager – restorder för leverans 2024-05-13
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 50)
10,734 kr
(exkl. moms)
13,418 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
50 - 50 | 10,734 kr | 536,70 kr |
100 - 100 | 9,877 kr | 493,85 kr |
150 + | 9,19 kr | 459,50 kr |
- RS-artikelnummer:
- 173-7840
- Tillv. art.nr:
- 6100.3200
- Tillverkare / varumärke:
- Schurter
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CH
Produktdetaljer
EEC 22 male panel mount sockets, 6100-3 series
These male mounting brackets for panel mounting are secured using two self-tapping screws (not supplied).
3 versions available: solder lugs (3.5 x 0.8 mm) and Faston terminals (4.8 x 0.8 mm or 6.3 x 0.8 mm).
Panel mounted with 8 mm maximum thickness.
C14 type connector.
RS Article 8702341 offers IP 54 protection.
3 versions available: solder lugs (3.5 x 0.8 mm) and Faston terminals (4.8 x 0.8 mm or 6.3 x 0.8 mm).
Panel mounted with 8 mm maximum thickness.
C14 type connector.
RS Article 8702341 offers IP 54 protection.
Standards
UL, CSA, VDE, SEV and IEC/EN.
Specifikationer
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 15A |
Body Orientation | Straight |
Voltage Rating | 250 V |
- RS-artikelnummer:
- 173-7840
- Tillv. art.nr:
- 6100.3200
- Tillverkare / varumärke:
- Schurter