Ideal Industries, 35 Punch Down

Antal (1 enhet)*

750,31 kr

(exkl. moms)

937,89 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 8 enhet(er) är redo att levereras
  • Dessutom levereras 6 enhet(er) från den 30 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +750,31 kr

*vägledande pris

RS-artikelnummer:
146-937
Tillv. art.nr:
35-485
Tillverkare / varumärke:
Ideal Industries
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Ideal Industries

Series

35

Tool Type

Punch Down

RoHS-status: Undantagen

COO (Country of Origin):
US

Punchmaster™ II Impact Punchdown Tool


The IDEAL® Punchmaster™ II Punchdown Tool is a professional-grade solution for terminating voice and data conductors to networking and telecommunications equipment. It comes with both 110 (networking/data) and 66 (telecommunications/voice) blades, with additional blade types available separately. Featuring an impact-style design, the tool’s spring-loaded internal mechanism delivers a surge of force to seat and cut conductors with minimal effort. Users can choose between HI and LO settings: the LO setting is ideal for more sensitive equipment, such as posts attached to circuit boards, while the HI setting provides a stronger punch for better seating and cutting. A spare 110 or 66 blade can be conveniently stored in the top of the tool. Blades are easily released by pressing the blade release button and turning the tool upside down. The Turn-Lock™ blade system ensures blades are properly oriented and secure within the tool - the cutting side of the blade always aligns with the orange half of the tool, making it easy to identify the cut side on the job. Blades can be used to seat and cut CAT3/5e/6/6A twisted pair cable and multi-pair telephone wires, making the Punchmaster™ II a versatile and essential tool for any professional.

Includes both 110 and 66 full blades with cut and no-cut ends
Spring loaded impact style termination seats and cuts wires with less effort
Cushioned end cap and body grip helps to absorb impact forces and reduces operator fatigue
Adjustable high/low actuation setting accommodates termination requirements and user preference
Turn-Lock™ Style blade holding design keeps blade aligned and secure in the tool
Color coded body halves identify the cut side of the installed blade - orange is the cut side, blue is the conductor seating side
Replacement blades are available

relaterade länkar