- RS-artikelnummer:
- 642-5067
- Tillverkare / varumärke:
- RS PRO
427 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
38,46 kr
(exkl. moms)
48,08 kr
(inkl. moms)
Enheter | Per unit |
1 - 24 | 38,46 kr |
25 - 74 | 34,82 kr |
75 - 199 | 30,94 kr |
200 - 399 | 27,61 kr |
400 + | 25,84 kr |
- RS-artikelnummer:
- 642-5067
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Two-Way Transition Connectors
RS Pro IDC connector plug consists of 2-row transition connectors on a 2.54 mm grid pitch. This cable mount plug features 16 contacts and right-angle orientation. It has 0.8 μm brass contact with gold plating.
Features and Benefits
0.8 μm gold plated pins
Right angle orientation
Brass contacts
Standards
IDC
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 3A |
Contact Plating | Gold |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
Housing Material | PBT |
Contact Material | Brass |