- RS-artikelnummer:
- 163-9854
- Tillv. art.nr:
- 1-215882-6
- Tillverkare / varumärke:
- TE Connectivity
Tillfälligt slut i lager – restorder för leverans 2024-07-16
Lagt till varukorgen
Pris (ex. moms) Var (i en bricka med 63)
19,244 kr
(exkl. moms)
24,055 kr
(inkl. moms)
Enheter | Per unit | Per Tray* |
63 + | 19,244 kr | 1 212,372 kr |
- RS-artikelnummer:
- 163-9854
- Tillv. art.nr:
- 1-215882-6
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
TE Connectivity AMP-Latch Mil Spec IDC Ribbon Cable Socket Connectors
A range of TE Connectivity connectors for 1.27 mm (0.05 inch) pitch ribbon cable.
These female socket connector contacts mate with 0.64 mm (0.025 inch) square or round posts with 6.22 mm (0.245 inch) max. and 4.45 mm (0.175 inch) min. lengths which could have been previously soldered into the PCB.
These female socket connector contacts mate with 0.64 mm (0.025 inch) square or round posts with 6.22 mm (0.245 inch) max. and 4.45 mm (0.175 inch) min. lengths which could have been previously soldered into the PCB.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold over Nickel |
Series | AMP-LATCH |
Housing Material | PET |
Contact Material | Phosphor Bronze |
- RS-artikelnummer:
- 163-9854
- Tillv. art.nr:
- 1-215882-6
- Tillverkare / varumärke:
- TE Connectivity