Aries Electronics 2.54mm Pitch 32 Way Through Hole Universal ZIF Test Socket
- RS-artikelnummer:
- 101-1180
- Tillv. art.nr:
- 32-6554-10
- Tillverkare / varumärke:
- Aries Electronics
Denna bild representerar endast produktgruppen
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 101-1180
- Tillv. art.nr:
- 32-6554-10
- Tillverkare / varumärke:
- Aries Electronics
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
| Brand | Aries Electronics | |
| Gender | Female | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Body Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Tin over Nickel | |
| Current Rating | 1A | |
| Socket Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Housing Material | PPS | |
| Välj alla | ||
|---|---|---|
Brand Aries Electronics | ||
Gender Female | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Body Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Tin over Nickel | ||
Current Rating 1A | ||
Socket Mounting Type Through Hole | ||
Termination Method Solder | ||
Housing Material PPS | ||
- COO (Country of Origin):
- US
Universal ZIF Socket
A universal socket which will accept devices of either 0.3, 0.4, or 0.6 inch wide, on 0.1 inch pitch, with a pin width of 0.015 to 0.045 inch.
Solder tail pin style
Breakdown voltage: 1000Vac minimum
Life: 25000 cycles
Temperature range -55 to +105°C
Breakdown voltage: 1000Vac minimum
Life: 25000 cycles
Temperature range -55 to +105°C
relaterade länkar
- Aries Electronics 2.54mm Pitch 32 Way Through Hole Universal ZIF Test Socket
- Aries Electronics 2.54mm Pitch 24 Way Through Hole DIP Test IC Socket
- Aries Electronics 2.54mm Pitch 40 Way Through Hole DIP Test IC Socket
- Aries Electronics 2.54mm Pitch 28 Way Through Hole DIP IC Socket
- Aries Electronics 2.54mm Pitch 24 Way Through Hole DIP IC Socket
- Aries Electronics 2.54mm Pitch 48 Way Through Hole DIP IC Socket
- Aries Electronics 2.54mm Pitch 225 Way Through Hole PGA IC Socket
- Aries Electronics 2.54mm Pitch Vertical 8 Way 3A