TE Connectivity 7529 Way Box & Tray IC Socket
- RS-artikelnummer:
- 602-773
- Tillv. art.nr:
- 2376821-2
- Tillverkare / varumärke:
- TE Connectivity
Antal (1 låda med 1200 enheter)*
813 482,43 kr
(exkl. moms)
1 016 853,04 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 20 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or) | Per Låda | Per enhet* |
|---|---|---|
| 1 + | 813 482,43 kr | 677,902 kr |
*vägledande pris
- RS-artikelnummer:
- 602-773
- Tillv. art.nr:
- 2376821-2
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Package Type | Box & Tray | |
| Gender | Socket | |
| Number of Contacts | 7529 | |
| Body Orientation | Straight | |
| Contact Material | Steel | |
| Contact Plating | Nickel | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type Box & Tray | ||
Gender Socket | ||
Number of Contacts 7529 | ||
Body Orientation Straight | ||
Contact Material Steel | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector Hardware Accessory is a Back plate designed for mounting applications. It accommodates 7,529 positions and operates within a temperature range of -40°C to 100°C, with a maximum temperature rating of 100°C. The packaging method includes both box and tray.
Insulator material polyester
Primary product material steel
Primary product material steel
relaterade länkar
- TE Connectivity 7529 Way Box & Tray IC Socket
- TE Connectivity 7529 Way SMT Box & Tray LGA 7529 IC Socket
- TE Connectivity Box & Tray IC Socket
- TE Connectivity Through Hole Box & Tray Prototyping Prototyping Socket
- TE Connectivity 2.54mm Pitch 40 Way Box, Tube IC Socket
- TE Connectivity 2.54mm Pitch 24 Way Box, Tube IC Socket
- TE Connectivity Through Hole Box & Tray Prototyping Cover
- TE Connectivity 2.54mm Pitch 28 Way SMT Box & Tube, Tube IC Socket