Plug adapter
- RS-artikelnummer:
- 564-373
- Tillv. art.nr:
- 150-10-628-00-018101
- Tillverkare / varumärke:
- Preci-Dip
För närvarande inte tillgänglig
Tyvärr, vi vet inte när detta kommer att finnas i lager igen.
- RS-artikelnummer:
- 564-373
- Tillv. art.nr:
- 150-10-628-00-018101
- Tillverkare / varumärke:
- Preci-Dip
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
- COO (Country of Origin):
- CH
ERJM1W Series - 2512 Format
Panasonic ERJM1W current sensing resistors are constructed from a resistive alloy plate encapsulated in a protective resin coating. These current sensing resistors offer high precision in a 2512 size case.
Metal plate type
Low-resistance options between 1 mΩ and 20 mΩ
Less than 1 nH inductance for the metal plate structure
Low profile
Strong construction
High heat emission
Stable resistance
Low-resistance options between 1 mΩ and 20 mΩ
Less than 1 nH inductance for the metal plate structure
Low profile
Strong construction
High heat emission
Stable resistance
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
relaterade länkar
- Plug adapter
- Preci-Dip 2.54mm Pitch 8 Way IC Socket
- Preci-Dip 350 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- SCHAEFFLER 150mm Cable Length
- Rosenberger Straight Coaxial Adapter 4.3-10 Plug to 4.3-10 Socket 12GHz
- Amphenol RF Straight 50Ω RF Adapter Socket Plug 18GHz
- Siretta Straight Coaxial Adapter SMA Socket to TNC Plug Plug
- Rosenberger Straight 50Ω Coax Adapter 4.3-10 Plug to 4.3-10 Plug 12GHz