IC socket with capacitor

Mängdrabatt möjlig

Antal (1 enhet)*

49,39 kr

(exkl. moms)

61,74 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 76 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 949,39 kr
10 - 2445,47 kr
25 +40,10 kr

*vägledande pris

RS-artikelnummer:
564-363
Tillv. art.nr:
110-83-316-41-801101
Tillverkare / varumärke:
Preci-Dip
COO (Country of Origin):
CH

Fellowes MS-450Cs Microshred Shredder


Professional Small Business use for up to 5 users,Superior security - shreds 1 piece of A4 paper into 3898 pieces,SafeSense™ technology automatically stops the shredder when touched,Separate throat and waste bin for CDs,SilentShred™ ideal for office environments,Extended run time - shreds for up to 12 minutes

Shreds up to 7 sheets (A4) at a time into tiny 2x8mm confetti cut particles (DIN 4)
Safe Sense™ Technology
Also shreds CDs
220mm throat width
Electronic auto-start and reverse
Auto-stop on jamming + indicator
Auto-stop on bin removal + indicator
Thermal overload protection + indicator
20 litre pull-out waste basket
Extended running time
Ultra quiet operation
2 year warranty on entire machine and 5-year cutter warranty

Features

Benefits

Safe Sense technology automatically stops the shredder when touched
Higher security Microshred; shreds paper into tiny particles; 2 x 8mm
Separate throat & waste compartment for CDs/DVDs
Electronic auto-start maximises ease of use and minimises risk of jamming
Large capacity pull out bin ensures easier & cleaner emptying
Clear window allows user to see when bin is full
Heavy duty motor ensures ultra quiet operation
Castors increase mobility / flexibility
Extended running time permits longer shredder, increasing efficiency
Ultra quiet operation, ideal for office environments

relaterade länkar