- RS-artikelnummer:
- 189-1748
- Tillv. art.nr:
- C102326402
- Tillverkare / varumärke:
- CEJN
25 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
153,84 kr
(exkl. moms)
192,30 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 153,84 kr |
5 - 9 | 147,05 kr |
10 + | 144,06 kr |
- RS-artikelnummer:
- 189-1748
- Tillv. art.nr:
- C102326402
- Tillverkare / varumärke:
- CEJN
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- SE
Produktdetaljer
Series 232 is a series of robust screw-to-connect couplings. The couplings are also available with teeth lock function for increased vibration resistance. Complete interchangeability with other brands following the same standard. High flow rate capacity, high quality and ability to withstand harsh conditions, make them an ideal fit for many different applications. With the teeth lock function, the connection is more vibration resistant to minimize the risk of accidental unscrewing and costly downtime.
Specifikationer
Attribute | Value |
---|---|
Thread | NPT 1/4 Female |
Thread Size | 1/4in |
Material | Steel |
Series | 232 |
Compatible With | ISO Standard 14540 |
Type | Nipple |
Finish | Zinc Plated |
Seal Material | Nitrile Rubber |
Thread Standard | NPT |
Thread Gender | Female |
Maximum Operating Pressure | 700 bar |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -30°C |