- RS-artikelnummer:
- 189-1727
- Tillv. art.nr:
- C105251205
- Tillverkare / varumärke:
- CEJN
25 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
571,81 kr
(exkl. moms)
714,76 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 571,81 kr |
5 - 9 | 548,40 kr |
10 + | 537,53 kr |
- RS-artikelnummer:
- 189-1727
- Tillv. art.nr:
- C105251205
- Tillverkare / varumärke:
- CEJN
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- SE
Produktdetaljer
Series 525 is a family of quick couplings for hydraulic systems. A manually-operated locking ring provides extra security against involuntary disconnection. Series 525 couplings and nipples have a pressure eliminator as an extra feature for evacuating residual pressure during connection. Both components are made of steel with Zinc-Nickel surface for maximum durability in tough applications and environments. The Series is also available in four other sizes: DN 6.3 (1/4"), DN 10 (3/8"), DN 20 (3/4") and DN 25 (1"). For a stainless steel version see Series 526. Available are also a version with viton seals and a free flow version (without valve package).
Manual locking ring for extra security
High durability
Optional pressure eliminator
High durability
Optional pressure eliminator
Specifikationer
Attribute | Value |
---|---|
Coupling Gender | Female |
Thread Size | 1/2in |
Material | Steel |
Series | 525 |
Type | Coupling |
Seal Material | Nitrile Rubber |
Thread Standard | BSPP |
Thread Gender | Female |
Maximum Operating Pressure | 300 bar |
Maximum Operating Temperature | +205°C |
Minimum Operating Temperature | -20°C |