- RS-artikelnummer:
- 189-1721
- Tillv. art.nr:
- C106656201
- Tillverkare / varumärke:
- CEJN
Tillfälligt slut i lager – restorder för leverans 2024-06-13
Lagt till varukorgen
Pris (ex. moms) Varje
534,82 kr
(exkl. moms)
668,52 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 534,82 kr |
5 - 9 | 513,47 kr |
10 + | 502,71 kr |
- RS-artikelnummer:
- 189-1721
- Tillv. art.nr:
- C106656201
- Tillverkare / varumärke:
- CEJN
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- SE
Produktdetaljer
CEJN Series 665 is a Flat-Face quick-connect coupling for low- and medium-pressure hydraulic applications. The Flat-Face design minimizes spillage during connection and disconnection. Series 665 couplings require only one hand for operation, making connection and disconnection fast and easy. Dust caps are available as accessories for both the coupling and nipple when disconnected to prevent dust and debris from entering the system. Series 665 couplings feature manual security locking as added protection against involuntary disconnection. The couplings and nipples are also available in other sizes.
Flat-Face design
One-hand operated
Extra security locking
One-hand operated
Extra security locking
Specifikationer
Attribute | Value |
---|---|
Coupling Gender | Male |
Thread Size | 3/4in |
Series | 665 |
Compatible With | ISO Standard 16028 |
Type | Nipple |
Seal Material | Nitrile Rubber |
Thread Standard | BSPP |
Thread Gender | Female |
Maximum Operating Pressure | 400 bar |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -30°C |