- RS-artikelnummer:
- 498-545
- Tillv. art.nr:
- 101151200
- Tillverkare / varumärke:
- CEJN
1 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 378,12 kr
(exkl. moms)
1 722,65 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 378,12 kr |
5 - 9 | 1 335,35 kr |
10 + | 1 292,76 kr |
- RS-artikelnummer:
- 498-545
- Tillv. art.nr:
- 101151200
- Tillverkare / varumärke:
- CEJN
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- SE
Produktdetaljer
CEJN 115 Series
Series 115 is available in both standard and flat-face design, for ease of cleanliness. The series is a CEJN original with extremely small outside dimensions and patented seal design.
High pressure couplings working up to 1000 bar / flat faced design 800 bar
Non drip on both connection and disconnection
Compact design
Two stage safety types
Temperature range -30 to +100°C
Plastic dust caps included as standard
NBR seal material
Non drip on both connection and disconnection
Compact design
Two stage safety types
Temperature range -30 to +100°C
Plastic dust caps included as standard
NBR seal material
Specifikationer
Attribute | Value |
---|---|
Thread | G 1/4 Female |
Coupling Gender | Female |
Thread Size | 1/4in |
Material | Steel |
Series | 115 |
Compatible With | CEJN 115 Nipple |
Type | Union |
Finish | Hardened Zinc Chromate Plated |
Seal Material | Nitrile Rubber |
Thread Standard | G |
Thread Gender | Female |
Maximum Operating Pressure | 80 MPa |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -30°C |
- RS-artikelnummer:
- 498-545
- Tillv. art.nr:
- 101151200
- Tillverkare / varumärke:
- CEJN