- RS-artikelnummer:
- 914-9527
- Tillv. art.nr:
- 59988
- Tillverkare / varumärke:
- Elesa
32 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
67,28 kr
(exkl. moms)
84,10 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 67,28 kr |
5 - 9 | 64,44 kr |
10 - 24 | 63,12 kr |
25 + | 61,37 kr |
- RS-artikelnummer:
- 914-9527
- Tillv. art.nr:
- 59988
- Tillverkare / varumärke:
- Elesa
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Oil Drain Plug
Made from glass-fibre reinforced technopolymer
NBR synthetic rubber seals
Solvent, oil, grease, chemical resistant
Maximum working temperature 130°C
Graphic function symbol on plug cap
NBR synthetic rubber seals
Solvent, oil, grease, chemical resistant
Maximum working temperature 130°C
Graphic function symbol on plug cap
Specifikationer
Attribute | Value |
---|---|
Connector A - Thread Size | 1-1/2in |
Hydraulic Fitting Type | Hydraulic Filling & Drain Plug |
Material | Polyamide Based Technopolymer |
Finish | Matte |
Connector A - Thread Standard | G |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |