- RS-artikelnummer:
- 914-9520
- Tillv. art.nr:
- 59976
- Tillverkare / varumärke:
- Elesa
8 I lager för avsändande samma dag
Pris (ex. moms) Varje
22,40 kr
(exkl. moms)
28,00 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 22,40 kr |
5 - 9 | 21,40 kr |
10 - 24 | 20,96 kr |
25 + | 20,63 kr |
- RS-artikelnummer:
- 914-9520
- Tillv. art.nr:
- 59976
- Tillverkare / varumärke:
- Elesa
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Oil Drain Plug
Made from glass-fibre reinforced technopolymer
NBR synthetic rubber seals
Solvent, oil, grease, chemical resistant
Maximum working temperature 130°C
Graphic function symbol on plug cap
NBR synthetic rubber seals
Solvent, oil, grease, chemical resistant
Maximum working temperature 130°C
Graphic function symbol on plug cap
Specifikationer
Attribute | Value |
---|---|
Connector A - Thread Size | 3/8in |
Hydraulic Fitting Type | Hydraulic Filling & Drain Plug |
Material | Polyamide Based Technopolymer |
Finish | Matte |
Connector A - Thread Standard | G |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -30°C |