- RS-artikelnummer:
- 914-9505
- Tillv. art.nr:
- 59729
- Tillverkare / varumärke:
- Elesa
Tillfälligt slut i lager – restorder för leverans 2024-06-05
Lagt till varukorgen
Pris (ex. moms) Varje
196,15 kr
(exkl. moms)
245,19 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 196,15 kr |
5 - 9 | 187,86 kr |
10 - 24 | 184,43 kr |
25 + | 180,10 kr |
- RS-artikelnummer:
- 914-9505
- Tillv. art.nr:
- 59729
- Tillverkare / varumärke:
- Elesa
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Magnetic Plug
An Aluminium Alloy plug with a permanent magnetic core attracts metal particles in the fluid
A matt aluminium plate marked Magnetic with graphic symbol and flat NBR synthetic rubber packing are included
A matt aluminium plate marked Magnetic with graphic symbol and flat NBR synthetic rubber packing are included
Specifikationer
Attribute | Value |
---|---|
Connector A - Thread Size | 1in |
Hydraulic Fitting Type | Hydraulic Blanking Plug |
Material | Aluminium |
Finish | Black Anodised |
Connector A - Thread Standard | G |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |