- RS-artikelnummer:
- 914-9482
- Tillv. art.nr:
- 58411
- Tillverkare / varumärke:
- Elesa
10 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
51,53 kr
(exkl. moms)
64,41 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 51,53 kr |
5 - 9 | 49,45 kr |
10 - 24 | 48,35 kr |
25 + | 47,26 kr |
- RS-artikelnummer:
- 914-9482
- Tillv. art.nr:
- 58411
- Tillverkare / varumärke:
- Elesa
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Blanking Plug
Made from glass-fibre reinforced technopolymer
NBR synthetic rubber seals
Solvent, oil, grease, chemical resistant
Maximum working temperature 130°C
Graphic function symbol on plug cap
NBR synthetic rubber seals
Solvent, oil, grease, chemical resistant
Maximum working temperature 130°C
Graphic function symbol on plug cap
Specifikationer
Attribute | Value |
---|---|
Connector A - Thread Size | 1-1/4in |
Hydraulic Fitting Type | Hydraulic Blanking Plug |
Material | Polyamide Based Technopolymer |
Finish | Matte |
Connector A - Thread Standard | G |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -30°C |