Parker EPF series 450bar 1-1/2in Hydraulic Filter, 500L/min max, 5μm filtration size

Antal (1 enhet)*

14 925,62 kr

(exkl. moms)

18 657,02 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 31 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +14 925,62 kr

*vägledande pris

RS-artikelnummer:
125-8427
Tillv. art.nr:
EPF5105QIBPMG241
Tillverkare / varumärke:
Parker
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Parker

Filtration Size

5µm

Connection Thread

G 1 1/2

Maximum Operating Pressure

450bar

Maximum Flow Rate

500L/min

Manufacturer Series

EPF

Thread Standard

G

Thread Size

1-1/2in

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
FI

EPF iprotect - High Pressure Filter


A professional range of EPF iprotect high pressure filters. These filters are designed to provide high quality filtration of hydraulic systems. All models are highly reliable and excellent quality.

Quality Filtration
Filter element remains in filter bowl during filter service
Reduce waste over 50%


Parker Hannifin Hydraulic Filtration

relaterade länkar