Bosch Rexroth Double Plate Mounting, Hydraulic Check Valve, R900481624, 80 L/min
- RS-artikelnummer:
- 728-893
- Tillv. art.nr:
- R900481624
- Tillverkare / varumärke:
- Bosch Rexroth
Antal (1 enhet)*
5 472,10 kr
(exkl. moms)
6 840,12 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 2 enhet(er) levereras från den 29 januari 2026
- Dessutom levereras 6 enhet(er) från den 26 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 5 472,10 kr |
*vägledande pris
- RS-artikelnummer:
- 728-893
- Tillv. art.nr:
- R900481624
- Tillverkare / varumärke:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Product Type | Hydraulic Check Valve | |
| Maximum Flow Rate | 80L/min | |
| Seal Material | Fluorelastomer, Nitrile Rubber (NBR) | |
| Series | 4x | |
| Mount Pattern | CETOP | |
| Single/Double | Double | |
| Maximum Operating Pressure | 315 bar | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Mount Type | Plate | |
| Standards/Approvals | No | |
| Length | 171mm | |
| Välj alla | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Hydraulic Check Valve | ||
Maximum Flow Rate 80L/min | ||
Seal Material Fluorelastomer, Nitrile Rubber (NBR) | ||
Series 4x | ||
Mount Pattern CETOP | ||
Single/Double Double | ||
Maximum Operating Pressure 315 bar | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Mount Type Plate | ||
Standards/Approvals No | ||
Length 171mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- RO




Double Throttle Check Valve - Size 6
For vertical stacking assemblies to CETOP 3 size 6
Installed between the directional valve and subplate
Mounting pattern to DIN 24 340 form A6
Flow Control Valves
A range of CETOP mounting flow control valves for limiting the flow of hydraulic fluid to actuators. They operate using mineral oils (HL, HLP) to DIN 51 524 with a viscosity range of 10 to 800mm²/s.
Note
These valves can only be used with subplates and manifolds.
relaterade länkar
- Bosch Rexroth Double CETOP Mounting R900347495, 60L/min
- Bosch Rexroth CETOP Mounting Hydraulic Relief Valve 315bar
- Bosch Rexroth CETOP 5 24V dc
- RS PRO Steel Inline Mounting G 3/4, 80L/min
- Bosch Rexroth Oil Control CETOP Mounting Hydraulic Flow Control Valve 300bar 6-way, 90L/min
- Parker Steel Single Surface Mounting FM2DDSVHT 80L/min, 0.5bar Cracking Pressure
- Bosch Rexroth Inline Mounting Hydraulic Relief Valve, R900423719
- Bosch Rexroth CETOP 3, E