- RS-artikelnummer:
- 914-9472
- Tillv. art.nr:
- 56151
- Tillverkare / varumärke:
- Elesa
22 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
34,46 kr
(exkl. moms)
43,08 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 34,46 kr |
5 - 9 | 33,26 kr |
10 - 24 | 32,71 kr |
25 + | 31,62 kr |
- RS-artikelnummer:
- 914-9472
- Tillv. art.nr:
- 56151
- Tillverkare / varumärke:
- Elesa
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Standard
Oil breather caps manufactured from a polyamide-based technopolymer with a synthetic rubber packing ring. These breather caps are the ideal choice where a rapid change in liquid volume can be expected such as hydraulic power packs and oil tanks. Resistant to various oils, greases and solvents.
Specifikationer
Attribute | Value |
---|---|
Connection Thread | G 1/4 |
Thread Size | 1/4in |
Cap Diameter | 31mm |
Colour | Orange |
Cap Material | Polyamide |
Finish | Semi Matte |
Maximum Operating Temperature | +100°C |
Thread Standard | G |