- RS-artikelnummer:
- 189-1697
- Tillv. art.nr:
- C199112230
- Tillverkare / varumärke:
- CEJN
Tillfälligt slut i lager – restorder för leverans 2024-05-16
Lagt till varukorgen
Pris (ex. moms) Varje
5 671,08 kr
(exkl. moms)
7 088,85 kr
(inkl. moms)
Enheter | Per unit |
1 + | 5 671,08 kr |
- RS-artikelnummer:
- 189-1697
- Tillv. art.nr:
- C199112230
- Tillverkare / varumärke:
- CEJN
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The CEJN Safety Reel is a durable reel that provides excellent performance. Its full-flow patented design enables a high flow and low pressure drop. This hose reel is ideal for a safe workplace. The slow retraction function, hose guiding, PUR hose, soft stop-ball to prevent tripping and anti-kink safety features are just a few examples of what makes these safety reels the best on the market. If a hose needs to be changed, this can be done easily thanks to its smart design. The reel can swivel 180 degrees allowing the operator to move around freely, and the slow retraction makes it safe and easy for anyone to handle. Every component in our collection of safety reels is designed for long-term use, heavy wear and challenging conditions.
High flow and low pressure loss
Anti-kink design
Hose guide and slow retraction
Soft stop-ball to prevent tripping
Anti-kink design
Hose guide and slow retraction
Soft stop-ball to prevent tripping
Specifikationer
Attribute | Value |
---|---|
Inlet Connection | 1/4 in BSPT |
Hose Inner Diameter | 9.5mm |
Hose Included | Yes |
Hose Length | 14m |
Maximum Working Pressure | 16 bar |
Inlet Connection Size | 1/4in |
Inlet Thread Standard | BSPT |
Mounting | Wall Mounting |