- RS-artikelnummer:
- 419-7259
- Tillverkare / varumärke:
- RS PRO
Det är tyvärr inte möjligt att visa lagerbehållning för närvarande. Uppdatera sidan och försök igen.
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
14,772 kr
(exkl. moms)
18,465 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 40 | 14,772 kr | 147,72 kr |
50 - 90 | 14,295 kr | 142,95 kr |
100 + | 13,829 kr | 138,29 kr |
- RS-artikelnummer:
- 419-7259
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
Produktdetaljer
RS PRO Y Male Hose Coupling, Y Coupler, Push-On, POM
You can manually push this RS PRO Y coupling into pipes or hoses to divert one source of liquid into two directions. It's easy to use as it doesn't require any special tools or skills, making it ideal for DIY plumbing jobs.
The lightweight POM (polyoxymethylene) material won't damage your existing components by adding extra strain. It's also robust and resistant to impact and corrosion, making for a hardwearing product that can stand up to regular use in harsh industrial environments.
The coupling has moulded ribs on the connector ends that ensure a firm and secure hold, even if there's some vibration. You'll commonly find this type of connector used in domestic or commercial plumbing or in irrigation systems.
The lightweight POM (polyoxymethylene) material won't damage your existing components by adding extra strain. It's also robust and resistant to impact and corrosion, making for a hardwearing product that can stand up to regular use in harsh industrial environments.
The coupling has moulded ribs on the connector ends that ensure a firm and secure hold, even if there's some vibration. You'll commonly find this type of connector used in domestic or commercial plumbing or in irrigation systems.
Features and Benefits
- POM (polyoxymethylene) body material
- Y-coupling connector direction
- Male coupling
- Y-coupler connector type
- Hose inner diameter of 3 mm
- Push-on threaded connection
Specifikationer
Attribute | Value |
---|---|
Hose Inner Diameter | 3mm |
Hose Connector Type | Hose Joiner |
Body Material | Acetal |
Connector Gender | Male |
Coupling Connector Direction | Y |
- RS-artikelnummer:
- 419-7259
- Tillverkare / varumärke:
- RS PRO