RS PRO Flat roll-up hose with couplings, 3 bar, 50m Long
- RS-artikelnummer:
- 186-0548
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
4 044,18 kr
(exkl. moms)
5 055,22 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 4 enhet(er) från den 05 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 044,18 kr |
*vägledande pris
- RS-artikelnummer:
- 186-0548
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Length | 50m | |
| Material | PVC | |
| Maximum Working Pressure | 3 bar | |
| Suitable Applications | Chemical, Water | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Length 50m | ||
Material PVC | ||
Maximum Working Pressure 3 bar | ||
Suitable Applications Chemical, Water | ||
- COO (Country of Origin):
- GB
RS PRO general purpose layflat hose that offers exceptional value for money. For
use on the discharge side of water pumps in drainage and irrigation,
and for also conveying non solvent based liquids. Can be also suitable
for spreading liquid fertilisers, agricultural chemicals, and some mild
abrasive powders.
use on the discharge side of water pumps in drainage and irrigation,
and for also conveying non solvent based liquids. Can be also suitable
for spreading liquid fertilisers, agricultural chemicals, and some mild
abrasive powders.
• Compact in design.
• Made from Cadmium free materials.
• Resistant to a wide range of chemicals.
• Silicone-free.
• Good resistance to abrasion.
• Provides good flexibility.
• Minimum electrical conductivity.
• Tough and durable for longer lifespan.
• Fast liquid transfer.
• Nominal 3 Bar working pressure (Light duty)
• Easy to store and transport.
• Made from Cadmium free materials.
• Resistant to a wide range of chemicals.
• Silicone-free.
• Good resistance to abrasion.
• Provides good flexibility.
• Minimum electrical conductivity.
• Tough and durable for longer lifespan.
• Fast liquid transfer.
• Nominal 3 Bar working pressure (Light duty)
• Easy to store and transport.
relaterade länkar
- RS PRO Flat roll-up hose with couplings 50m Long
- RS PRO Flat roll-up hose with couplings 100m Long
- RS PRO Flat roll-up hose with couplings 25m Long
- RS PRO Flat roll-up hose with couplings 20m Long
- SAM Hose Assembly 385mm Long
- RS PRO Vacuum hose with couplings, 6m Long
- RS PRO Compressed Air Hose Assembly 15m Long
- RS PRO 50m Long Hose Protector, 14 → 20mm Hose Size Compatibility