Huber+Suhner Radox 125 Series Red 10 mm² Hook Up Wire, 8 AWG, Single, Polyolefin Cross-linked EI5 Insulation, RXL 125
- RS-artikelnummer:
- 283-3461
- Distrelec artikelnummer:
- 301-32-726
- Tillv. art.nr:
- RXL 125 10MM2 RD
- Tillverkare / varumärke:
- Huber+Suhner
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 283-3461
- Distrelec artikelnummer:
- 301-32-726
- Tillv. art.nr:
- RXL 125 10MM2 RD
- Tillverkare / varumärke:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Cross Sectional Area | 10 mm² | |
| Sheath Colour | Red | |
| American Wire Gauge | 8 AWG | |
| Cable Shape | Single Core | |
| Core Strands | Single | |
| Insulation Material | Polyolefin Cross-linked EI5 | |
| Series | Radox 125 | |
| Välj alla | ||
|---|---|---|
Brand Huber+Suhner | ||
Cross Sectional Area 10 mm² | ||
Sheath Colour Red | ||
American Wire Gauge 8 AWG | ||
Cable Shape Single Core | ||
Core Strands Single | ||
Insulation Material Polyolefin Cross-linked EI5 | ||
Series Radox 125 | ||
- COO (Country of Origin):
- CH
The Huber & Suhner single core cable with Electron beam cross linked insulation. For protected and fixed installation inside electrical equipment, especially suitable for the connection of motor windings, switchboards, magnets and transformers.
Excellent high temperature
Low temperature
Ozone
Weathering and abrasion resistance
Small amount of smoke
Halogen free
Flame retardant
Soldering iron resistant
Easy to strip and process
Flexible
Low temperature
Ozone
Weathering and abrasion resistance
Small amount of smoke
Halogen free
Flame retardant
Soldering iron resistant
Easy to strip and process
Flexible